
Cable Assembly Flat Ribbon 0.304m 28AWG IDC Connector to IDC Connector 10 to 10 POS PL-SKT IDT-IDT Bulk
Samtec HCMS-10-T-12.00-02-P08 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCMS-10-T-12.00-02-P08 to view detailed technical specifications.
No datasheet is available for this part.