
Cable Assembly Flat Ribbon 0.228m 28AWG IDC Connector to IDC Connector 14 to 14 POS PL-SKT IDT-IDT Bulk
Checking distributor stock and pricing after the page loads.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |