
Cable Assembly Flat Ribbon 0.381m 28AWG IDC Connector to IDC Connector 20 to 20 POS PL-SKT IDT-IDT Bulk
Samtec HCMS-20-T-15.00-01-S-N-G technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCMS-20-T-15.00-01-S-N-G to view detailed technical specifications.
No datasheet is available for this part.