Cable Assembly Flat Ribbon 1.117m 28AWG IDC Connector to IDC Connector 60 to 60 POS M-M/M IDT-IDT/IDT Bulk
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 60 to 60 |
| Gender | M-M/M |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |