Cable Assembly Flat Ribbon 1.625m 28AWG IDC Connector to IDC Connector 60 to 60 POS SKT-SKT IDT-IDT Bulk
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |