
Elevated array terminal socket with 143 positions and 13 rows, featuring a 2mm pitch and 2mm row spacing. Contacts are copper alloy with gold plating, rated for 2.3A and 200V AC. Insulation is liquid crystal polymer in black, with a surface mount termination and solder connection. Mated stacking height is 25mm, and the component offers 100 mating cycles with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec HDAF-11-08.0-S-13-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDAF-11-08.0-S-13-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Gender | Receptacle |
| Insulation Material | Liquid Crystal Polymer |
| Lead Pitch | 1.2mm |
| Mated Stacking Heights | 25mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 143 |
| Number of Positions | 143 |
| Number of Rows | 13 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | HD Mezz™ HDAF |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDAF-11-08.0-S-13-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
