
This 195-position shrouded surface mount header features a 2mm pitch and a voltage rating of 200V AC. It can handle a maximum current of 2.3A and has a maximum operating temperature of 125°C. The header is designed for surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the Samtec HDAF-15-08.0-S-13-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDAF-15-08.0-S-13-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Gender | Receptacle |
| Lead Pitch | 1.2mm |
| Mated Stacking Heights | 25mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 195 |
| Number of Positions | 195 |
| Number of Rows | 13 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | HD Mezz™ HDAF |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HDAF-15-08.0-S-13-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.