
The Samtec HDBNC-J-P-GN-RA-BH1 is a silver-plated RF connector with a 75R impedance and a frequency range of 0 to 6 GHz. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector features a gold-plated center contact and a copper alloy contact material. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Samtec HDBNC-J-P-GN-RA-BH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDBNC-J-P-GN-RA-BH1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TRUE75™ HDBNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HDBNC-J-P-GN-RA-BH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.