
The HDWM-02-55-S-D-355-SM is a 2-row, 4-contact male header connector with a 1.27mm pitch and gold plating. It is available in bulk packaging and features solder termination. This connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for general-purpose applications.
Samtec HDWM-02-55-S-D-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-02-55-S-D-355-SM to view detailed technical specifications.
No datasheet is available for this part.