
The HDWM-03-56-L-S-250-SM is a surface mount board stacker with a terminal pitch of 1.27mm and a body orientation of straight. It has a mounting type of surface mount and a product length of 3.81mm. The board stacker is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum current rating of 1 ampere per contact and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-03-56-L-S-250-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-03-56-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 12.83 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-03-56-L-S-250-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.