
This 8-position, 2-row surface mount connector features a 1.27mm pitch and gold contact plating for reliable connections. The connector is available in bulk packaging and is RoHS compliant. It is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |