
This 4-position shrouded surface mount header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is available in bulk packaging. The header is RoHS compliant and is part of the Samtec Flex Stack, HDWM series.
Samtec HDWM-04-57-S-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-04-57-S-S-355-SM to view detailed technical specifications.
No datasheet is available for this part.