
This 4-position surface mount header features a 1.27mm pitch and gold contact plating for reliable connections. The header is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations and is suitable for surface mount applications.
Samtec HDWM-04-59-S-S-395-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-04-59-S-S-395-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.