
This 5-position shrouded header is designed for through hole mount and features a 1.27mm pitch. It has a gold contact plating and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec HDWM-05-01-G-S-245 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-05-01-G-S-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.