This 5-contact header features a through-hole mount and a 1.27mm pitch. It is plated with tin and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a single row of contacts and is terminated with solder.
Samtec HDWM-05-01-T-S-245 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-05-01-T-S-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.