
The HDWM-05-55-L-S-311 is a 5-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 1.27mm and a straight body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 ampere per contact. The board stacker is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-05-55-L-S-311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 12.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-05-55-L-S-311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.