
The HDWM-06-53-G-D-280-SM is a 12-position, 2-row surface mount flex stack connector from Samtec. It features 12 gold-plated contacts with a 1.27mm pitch, suitable for surface mount applications. This connector is RoHS compliant and available in bulk packaging. The HDWM-06-53-G-D-280-SM is designed for general use and is not radiation hardened.
Samtec HDWM-06-53-G-D-280-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-06-53-G-D-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.