
The HDWM-06-55-L-D-250-SM is a 12-contact HDR board stacker with a straight body orientation and surface mount termination. It features a terminal pitch of 1.27mm and a row spacing of 2.54mm. The product has a length of 7.62mm, a depth of 7.52mm, and a height of 12.45mm. It is designed for use in memory card sockets and is rated for operation between -55°C and 105°C.
Sign in to ask questions about the Samtec HDWM-06-55-L-D-250-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-06-55-L-D-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 12.45 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-06-55-L-D-250-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.