
This 12-contact shrouded header features a 1.27mm pitch and 2 rows of contacts. It is manufactured by Samtec and is available in bulk packaging. The header is surface mountable and has a gold contact plating. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |