
The HDWM-06-57-G-S-394-SM is a 6-position surface mount header from Samtec. It features a 1.27mm pitch and gold contact plating. This header is designed for surface mount applications and is available in bulk packaging. The part is compliant with RoHS regulations and is not radiation hardened.
Samtec HDWM-06-57-G-S-394-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-06-57-G-S-394-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.