
The HDWM-06-58-S-S-307-SM is a 6-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a maximum current rating of 1 amp per contact. The component operates within a temperature range of -55°C to 125°C and has a height of 14.86mm. The HDWM-06-58-S-S-307-SM is suitable for use in a variety of electronic assemblies, including board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-06-58-S-S-307-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 14.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-06-58-S-S-307-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.