
The HDWM-07-53-G-D-280-SM-A connector features 14 gold-plated contacts in a 2-row configuration with a 1.27mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is terminated with solder and is not radiation hardened.
Samtec HDWM-07-53-G-D-280-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-07-53-G-D-280-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.