This 14-contact, 2-row male header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and is designed for board-to-board and mezzanine connections.
Samtec HDWM-07-53-S-D-280-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-07-53-S-D-280-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.