
This 7-position surface mount header features a black color and gold contact plating. It is designed for surface mount applications with a pitch of 1.27mm. The header is available in bulk packaging and is RoHS compliant.
Samtec HDWM-07-55-G-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-07-55-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.