This 7-contact male header features a surface mount package with a 1.27mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard operating conditions.
Samtec HDWM-07-57-G-S-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-07-57-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.