This 7-contact male header features a 1.27mm pitch and is terminated with solder. The contact plating is gold, and it is packaged in bulk. The header is RoHS compliant and suitable for surface mount applications.
Samtec HDWM-07-59-G-S-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-07-59-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.