This 16-contact, 2-row shrouded header features a 1.27mm pitch and is terminated with solder. It is available in bulk packaging and is compliant with RoHS regulations. The header is manufactured by Samtec and is designed for surface mount applications.
Samtec HDWM-08-55-S-D-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-08-55-S-D-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.