The Samtec HDWM-08-55-S-S-355-SM is an 8-contact shrouded header with a 1.27mm pitch and solder termination. It features gold plating for reliable electrical connections. This component is suitable for surface mount applications and is RoHS compliant. The header is available in bulk packaging and is not radiation hardened.
Samtec HDWM-08-55-S-S-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-08-55-S-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.