
The HDWM-08-56-S-D-259-SM-A is a 16-contact board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a straight body orientation. This component is rated for operation between -55°C and 125°C. The HDWM-08-56-S-D-259-SM-A is a shrouded header with a termination method of solder and a maximum current rating of 1 amp per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-08-56-S-D-259-SM-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 12.83mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-08-56-S-D-259-SM-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.