
The HDWM-09-53-G-D-280-SM-A is a 18-contact, 2-row shrouded surface mount header from Samtec. It features a gold contact plating and is designed for surface mount applications. The header is available in a rail/tube packaging and is compliant with RoHS regulations. It has a 1.27mm pitch and is suitable for use in a variety of electronic assemblies.
Samtec HDWM-09-53-G-D-280-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-09-53-G-D-280-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.