The HDWM-10-56-L-S-426-SM is a 10-contact board stacker with a HDR gender and straight body orientation. It is designed for surface mount applications and can operate between -55°C and 125°C. Each contact has a maximum current rating of 1A and the component measures 12.83mm in height.
Samtec HDWM-10-56-L-S-426-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 12.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-10-56-L-S-426-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.