
The HDWM-11-55-L-S-250-SM is a surface mount board stacker connector with 11 HDR contacts and a 1.27mm terminal pitch. It has a straight body orientation and is designed for surface mount applications. The connector has a product length of 13.97mm, a product depth of 5.01mm, and a product height of 12.45mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is terminated with solder and has a maximum current rating of 1 ampere per contact.
Sign in to ask questions about the Samtec HDWM-11-55-L-S-250-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-11-55-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 13.97 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 12.45 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-11-55-L-S-250-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.