
This 11-contact surface mount header features a black color and gold plating. It has 11 contacts and positions, with a single row configuration. The header is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and is suitable for surface mount applications.
Samtec HDWM-11-59-G-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-11-59-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.