
This 24-contact surface mount board stacker from Samtec features a straight body orientation and a terminal pitch of 1.27mm. It has two rows of contacts and a row spacing of 2.54mm. The product measures 15.24mm in length, 7.52mm in depth, and 9.78mm in height. It is designed for surface mount termination and has a maximum operating temperature range of -55 to 125°C.
Sign in to ask questions about the Samtec HDWM-12-53-G-D-250-SM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-12-53-G-D-250-SM-P technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 9.78 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-12-53-G-D-250-SM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.