This 12-contact connector features a 1.27mm pitch and gold plating, suitable for solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a single row configuration.
Samtec HDWM-12-54-G-S-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-12-54-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.