
The HDWM-12-55-L-D-250-SM is a 24-contact surface mount board stacker from Samtec, designed for high-density applications. With a terminal pitch of 1.27mm, it features a straight body orientation and a surface mount termination method. The board stacker has a product length of 15.24mm, a product depth of 7.52mm, and a product height of 12.45mm. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1 ampere per contact.
Sign in to ask questions about the Samtec HDWM-12-55-L-D-250-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-12-55-L-D-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 12.45 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-12-55-L-D-250-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.