
The HDWM-12-58-L-D-250-SM is a 24-contact surface mount board stacker from Samtec with a terminal pitch of 1.27mm. It has a straight body orientation and is designed for surface mount applications. The stacker has two rows with a row spacing of 2.54mm and measures 15.24mm in length, 7.52mm in depth, and 14.86mm in height. It operates within a temperature range of -55 to 105°C and has a maximum current rating of 1 amp per contact.
Sign in to ask questions about the Samtec HDWM-12-58-L-D-250-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-12-58-L-D-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 14.86 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-12-58-L-D-250-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.