
This is a 13-contact surface mount header from Samtec, featuring a black color and gold plating. It is designed for surface mount applications and has a 1.27mm pitch. The header is 280mm long and has 13 positions. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-13-53-G-S-280-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-13-53-G-S-280-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.