
This 28-position, 2-row surface mount header features a black color and gold contact plating. It is designed for surface mount applications with a 1.27mm pitch. The header is available in a rail or tube packaging style and is part of the Samtec HDWM flex stack series. It has a termination type of solder and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |