
This 28-position, 2-row shrouded surface mount header features a black color with gold contact plating. It has a 1.27mm pitch and is designed for surface mount applications. The header is RoHS compliant and has a solder termination. It is part of the Flex Stack, HDWM series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-14-54-S-D-311-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-14-54-S-D-311-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.