This 14-contact male shrouded header features a 1.27mm pitch and is packaged in bulk. It has a gold contact plating and is solder terminated. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for surface mount applications.
Samtec HDWM-14-56-S-S-395-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-14-56-S-S-395-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.