
This 30-position, 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is designed for through hole mounting and is part of the Flex Stack, HDWM series. The header has 30 contacts and positions, making it suitable for a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-15-01-S-D-415-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-15-01-S-D-415-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.