This 15-contact male header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is suitable for surface mount applications. The header is not radiation hardened, but is compliant with RoHS regulations.
Samtec HDWM-15-53-G-S-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-15-53-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.