
This 30-position 2-row surface mount connector features gold contact plating and a 1.27mm pitch. It is available in rail/tube packaging and is compliant with RoHS regulations. The connector is part of Samtec's Flex Stack, HDWM series and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-15-53-S-D-280-SM-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-15-53-S-D-280-SM-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.