
This 15-contact surface mount header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and has a solder termination. It is designed for use in board-to-board and mezzanine applications.
Samtec HDWM-15-55-S-S-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-15-55-S-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.