
This 30-position, 2-row surface mount header features a 1.27mm pitch and 30 gold-plated contacts. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a black color and is plated with gold for corrosion resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-15-58-S-D-374-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-15-58-S-D-374-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.