
This 32-position, 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is RoHS compliant and suitable for solder termination. The header is part of the Samtec Flex Stack HDWM series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-16-55-G-D-329-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-16-55-G-D-329-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-16-55-G-D-329-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.