
Conn Board Stacker HDR 32 POS 1.27mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
Samtec HDWM-16-55-G-D-329-SM-LC-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |