
This Samtec HDWM-17-53-S-D-280-SM-A is a 34-contact, 2-row shrouded surface mount header with a black color and gold contact plating. It is designed for surface mount applications and is available in a rail/tube packaging. The header has a 1.27mm pitch and is RoHS compliant. It features a solder termination and is part of the Flex Stack, HDWM series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |