
This surface mount board stacker connector features a terminal pitch of 1.27mm, a straight body orientation, and a maximum operating temperature range of -55 to 105 degrees Celsius. It has 17 contacts and a maximum current rating of 1 amp per contact. The connector is designed for surface mount termination and is suitable for use in a variety of applications. The Samtec HDWM-17-56-L-S-250-SM is a high-reliability connector for use in demanding environments.
Samtec HDWM-17-56-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 12.83 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-17-56-L-S-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.